Reference Only
211PC299S0042
Automotive Connectors 29 way F Hybrid 0.64 1.5 2.8 SICMA Panel Through Unsealed Connector
Datasheet
211PC299S0042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 29 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | SICMA | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | SICMA | |
| Height | 35 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 28.48 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 56.95 mm | |
| Part # Aliases | 10819390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors SICMA 1.5 Female Clean Body SN Unsealed Terminal
Automotive Connectors SICMA 1.5 Female Clean Body AU Unsealed Terminal
Automotive Connectors ASM TERM F MICROSICMA 0.64 SN CAVITY LOCK

Automotive Connectors FEMALE 2.8 MM TERM
Automotive Connectors 29 way M Hybrid 0.64 1.5 2.8 SICMA Panel Through Sealed Connector
Sign in to add projects and notes