Reference Only

211PC249S0033

Automotive Connectors 24 way F Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector

Manufacturer:

Mfr Part:
211PC249S0033

TTI Part:
211PC249S0033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions24 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
PackagingEach
FamilySICMA
Height32.65 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length35.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width70.5 mm
Part # Aliases10820454

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

800In Stock

1,200 expected 24-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.39$956.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$9.56
NCNR - Cannot be cancelled or returned.

Associated Parts

211CC2S1160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
HCCPHPE24BKA90F Aptiv
Mating Product

Aptiv

Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector
211CC3S3120 Aptiv
Mating Product

Aptiv

Automotive Connectors SICMA 2.8 Female Clean Body SN Unsealed Terminal

My Notes

Sign into see notes.