211PC123S5004 Aptiv

211PC123S5004-B

Automotive Connectors MODULE CLIPS 12 V VERT

Manufacturer:

Mfr Part:
211PC123S5004

TTI Part:
211PC123S5004-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
SeriesSICMA
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10727027

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,400 / Multiples: 900)
Quantity Unit PriceExt. Price
$1.31$7,074.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 5,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$7,290.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes