211PC123S0003 Aptiv (formerly Delphi)

211PC123S0003-B

Automotive Connectors 12WAY FEMALE HOUSING BLACK 2.8MM TERM SZ

Manufacturer:

Mfr Part:
211PC123S0003

TTI Part:
211PC123S0003-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 2.8
PackagingBulk
Contact TypeReceptacle
Housing MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10776107

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.32$464.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.05$410.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.