Reference Only

211PC069S8149-B

Automotive Connectors SICMA 1.5,6WF NM SLD HSG GRAY

Manufacturer:

Mfr Part:
211PC069S8149

TTI Part:
211PC069S8149-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
Pitch3.33 mm, 5 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingBulk
Height16.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length32.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
TypeHybrid
Width25.3 mm
Part # Aliases10866614

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 392 / Multiples: 392)
Quantity Unit PriceExt. Price
$1.17$458.64
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 392 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.18$462.56
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.