Reference Only

211PC063S1003

Automotive Connectors 6 way F 2.8 SICMA Inline sealed Connector

Manufacturer:

Mfr Part:
211PC063S1003

TTI Part:
211PC063S1003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch6 mm (0.236 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
ColorBrown
SeriesSICMA 2.8
PackagingEach
Contact GenderWithout Socket Contacts
FamilySICMA
Height34.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length40.05 mm
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5 mm
SubcategoryAutomotive Connectors
TradenameSICMA
Width51.7 mm
Part # Aliases10811866

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

Associated Parts

10736279 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY GRN
10736278 Aptiv
Mating Product

Aptiv

Automotive Connectors SEAL CBL 1W CAVITY YEL
211CC2S2161P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal

My Notes

Sign into see notes.