Reference Only

211PC053S4030-B

Automotive Connectors 5W FEM HSNG YELLOW 2.8MM TERM

Manufacturer:

Mfr Part:
211PC053S4030

TTI Part:
211PC053S4030-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 2.8
PackagingBulk
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10763118

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 336 / Multiples: 336)
Quantity Unit PriceExt. Price
$0.86$288.96
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 336 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$288.96
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.