Reference Only

211PC052S8081

Automotive Connectors 5 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PC052S8081

TTI Part:
211PC052S8081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorGray
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height20.55 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.1 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width27.7 mm
Part # Aliases10846260

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 504)
Quantity Unit PriceExt. Price
$2.23$1,123.92
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$1,128.96
NCNR - Cannot be cancelled or returned.

Associated Parts

211CC2S2160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
211CC2S1160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
211PL052S8049 Aptiv
Mating Product

Aptiv

Automotive Connectors 5 way M 1.5 SICMA Mini Sealed Connector

My Notes

Sign into see notes.