Reference Only

211PC052S6081

Automotive Connectors 5 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PC052S6081

TTI Part:
211PC052S6081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions5 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
ColorBlue
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height20.55 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.1 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width27.7 mm
Part # Aliases33500308

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 504 / Multiples: 504)
Quantity Unit PriceExt. Price
$2.23$1,123.92
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 504 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.24$1,128.96
NCNR - Cannot be cancelled or returned.

Associated Parts

211CC2S2160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
211CC2S1160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal

My Notes

Sign into see notes.