Reference Only

211PC042S4021

Automotive Connectors 4 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PC042S4021

TTI Part:
211PC042S4021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
Pitch3.33 mm (0.131 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingEach
Contact GenderWithout Socket Contacts
FamilySICMA
Height20.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37.4 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width25 mm
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases10763691

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$1.34$750.40
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 560 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$767.20
NCNR - Cannot be cancelled or returned.

Associated Parts

211PL042S0011 Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5MM 4W MALE HSNG
Sign in to add projects and notes