Reference Only

211PC032S0081

Automotive Connectors 3W FEMALE HSNG BLACK 1.5MM TERM

Manufacturer:

Mfr Part:
211PC032S0081

TTI Part:
211PC032S0081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Housing MaterialPolybutylene Terephthalate (PBT)
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10863762

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 672 / Multiples: 672)
Quantity Unit PriceExt. Price
$0.97$651.84
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 672 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.98$658.56
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.