Reference Only

211PC022S2149

Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector

Manufacturer:

Mfr Part:
211PC022S2149

TTI Part:
211PC022S2149

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorRed
Sealed / UnsealedSealed
SeriesSICMA 1.5
PackagingEach
Contact GenderWithout Socket Contacts
FamilySICMA
Height18.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length37 mm
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width19.8 mm
Part # Aliases10820160

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 784 / Multiples: 784)
Quantity Unit PriceExt. Price
$0.601$471.18
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 784 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.617$483.72
NCNR - Cannot be cancelled or returned.

Associated Parts

211CC2S1160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
211CC2S2160P Aptiv
Mating Product

Aptiv

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Sign in to add projects and notes