Reference Only
211PC022S0149
Automotive Connectors 2 way F 1.5 SICMA Mini Sealed Connector
Datasheet
211PC022S0149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Family | SICMA | |
| Height | 18.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 37 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Width | 19.8 mm | |
| Part # Aliases | 10820158 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
149,744In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 784 / Multiples: 784)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.55 | $431.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $5.50 |
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Automotive Connectors 2WAY MALE HOUSING BLACK 1.5MM TERM SZ
Sign in to add projects and notes