Reference Only
211PC022S0010
Automotive Connectors 1.5MM 2W FEMALE HSNG BLACK UNSEALED
Datasheet
211PC022S0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | SICMA 1.5 | |
| Packaging | Each | |
| Family | SICMA | |
| Height | 12.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 48.5 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 18.65 mm | |
| Part # Aliases | 33500298 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Automotive Connectors SICMA 1.5 Female Clean Body AU Unsealed Terminal
Automotive Connectors CONNECTOR-AUTOMOTIVE
Sign in to add projects and notes