Reference Only

211CL3S3120

Automotive Connectors MALE 2.8MM TERM 3.9MM INSUL DIA TIN

Manufacturer:

Mfr Part:
211CL3S3120

TTI Part:
211CL3S3120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
SeriesSICMA 2.8
PackagingReel
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range10 AWG to 12 AWG
Part # Aliases10738202

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,400
On Order
4,400 expected 30-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.073$160.60
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$5.11
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.