Reference Only
211CL3S2160-L
Automotive Connectors MALE 2.8MM TERM 1-2.5 Sqmm TIN
Datasheet
211CL3S2160 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | SICMA 2.8 | |
| Packaging | Strip | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Insulation | Insulated | |
| Length | 2.8 mm | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Type | Sicma 3 Terminal | |
| Wire Gauge Range | 14 AWG to 16 AWG | |
| Part # Aliases | 10756743 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
3,600 expected 21-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.063 | $226.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $5.08 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.