Reference Only

211CL3S2160

Automotive Connectors 2.8 Male SICMA-3 Clean Body SN Terminal

Manufacturer:

Mfr Part:
211CL3S2160

TTI Part:
211CL3S2160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
SeriesSICMA 2.8
PackagingReel
Contact MaterialCopper Magnesium Alloy
Current Rating35 A
InsulationNot Insulated
Length32.8 mm
MaterialCopper Magnesium
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases10756743

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,600
On Order
3,600 expected 21-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.063$226.80
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$5.08
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.