Reference Only

211CL3S2120-L

End of Life
Automotive Connectors MALE 2.8MM TERM 3.0MM INSUL DIA TIN

Manufacturer:

Mfr Part:
211CL3S2120

TTI Part:
211CL3S2120-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Sealed / UnsealedUnsealed
SeriesSICMA 2.8
PackagingStrip
Contact GenderPin (Male)
Contact MaterialCopper
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range14 AWG to 16 AWG
Part # Aliases10738201

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

850In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.