Reference Only
211CL3S1161
Automotive Connectors MALE 2.8 MM TERMINAL
Datasheet
211CL3S1161 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Max | 20 AWG | |
| Series | SICMA 2.8 | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Length | 2.8 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Part # Aliases | 10781143 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 13,200 / Multiples: 13,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $924.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 13,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.07 | $924.00 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes