Reference Only

211CC3S4161-L

Automotive Connectors SICMA3 2.8 F .8-1.3MM2 SN SWS

Manufacturer:

Mfr Part:
211CC3S4161

TTI Part:
211CC3S4161-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
SeriesSICMA 2.8
PackagingStrip
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range16 AWG to 18 AWG
Part # Aliases13873373

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,600 / Multiples: 9,600)
Quantity Unit PriceExt. Price
$0.078$748.80
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 9,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$691.20
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.