Reference Only

211CC3S1460-L

Automotive Connectors FEMALE 2.8MM TERM 0.35-0.75 Sqmm GOLD

Manufacturer:

Mfr Part:
211CC3S1460

TTI Part:
211CC3S1460-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Max20 AWG
SeriesSICMA 2.8
PackagingStrip
Contact TypeTerminal
Length2.8 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases13567906

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,800 / Multiples: 3,200)
Quantity Unit PriceExt. Price
$0.23$2,944.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 12,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.23$2,944.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.