Reference Only

211CC2S4460P

Automotive Connectors SICMA3 1.5 F AU TERMINAL

Manufacturer:

Mfr Part:
211CC2S4460P

TTI Part:
211CC2S4460P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
SeriesSICMA 1.5
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases33500701

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,200In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.23$828.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 14,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.212$3,052.80
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.