Reference Only

211CC2S2160P-L

Automotive Connectors FEMALE SICMA3+ 1.5MM 1.0-2.5MM

Manufacturer:

Mfr Part:
211CC2S2160P

TTI Part:
211CC2S2160P-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
SeriesSICMA 1.5
PackagingCardboard Strips
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases10863985

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

3,665In Stock

169,200 expected on  from 26-Jun-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,600 / Multiples: 3,600)
Quantity Unit PriceExt. Price
$0.052$187.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 40 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.127$5.08
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.