Reference Only
211CC2S2160P
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Datasheet
211CC2S2160P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Gender | Receptacle (Female) | |
| Material | Copper | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | SICMA 1.5 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | SICMA | |
| Wire Gauge Range | 13 AWG to 17 AWG | |
| Part # Aliases | 10863985 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
72,000
On Order
72,000 expected 01-Feb-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,600 / Multiples: 3,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.052 | $187.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $5.08 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes