Reference Only

211CC2S2150P

Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal

Manufacturer:

Mfr Part:
211CC2S2150P

TTI Part:
211CC2S2150P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
SeriesSICMA 1.5
PackagingReel
Contact MaterialCopper Alloy
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Wire Gauge Range13 AWG to 17 AWG
Part # Aliases13777391

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 14,400 / Multiples: 14,400)
Quantity Unit PriceExt. Price
$0.082$1,180.80
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 14,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.084$1,209.60
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes