Reference Only

211CC2S1240-L

Automotive Connectors SICMA2 FEM 1.5MM (0.35-0.75) AU

Manufacturer:

Mfr Part:
211CC2S1240

TTI Part:
211CC2S1240-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
PackagingStrip
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range22 AWG to 18 AWG
Part # Aliases15324136

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,230In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,300 / Multiples: 4,300)
Quantity Unit PriceExt. Price
$0.219$941.70
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.476$5.23
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes