Reference Only
211CC2S1160P-L
Automotive Connectors FEMALE 1.5MM TERM 0.35-0.75 Sqmm
Datasheet
211CC2S1160P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | SICMA 1.5 | |
| Packaging | Strip | |
| Contact Material | Copper | |
| Material | Copper | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Wire Gauge Range | 22 AWG to 19 AWG | |
| Part # Aliases | 10863984 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,763In Stock
915,900 expected on from 29-Jul-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,300 / Multiples: 4,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.044 | $189.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 57 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.088 | $5.01 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.