Reference Only
211CC2S1150P
Automotive Connectors 1.5 Female SICMA-3+ Clean Body SN Terminal
Datasheet
211CC2S1150P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | SICMA 1.5 | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Contact Type | Socket | |
| Description/Function | SICMA 3 Terminals | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 13777390 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
17,200
On Order
17,200 expected 05-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 17,200 / Multiples: 17,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $928.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 17,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.05 | $860.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.