Reference Only
211A900007
Automotive Connectors LOCKING CAM FOR 90W NEUTRAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Locking Cam | |
| Number of Positions | 90 Position | |
| Gender | Receptacle (Female) | |
| Termination Style | Press Fit | |
| Color | Natural | |
| Series | SICMA | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA | |
| Type | Locking Cam | |
| Part # Aliases | 10739945 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,840In Stock
7,920 expected 14-Aug-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $96.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.707 | $84.84 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.