Reference Only

211A567007

Automotive Connectors LOCKING CAM NEUTRAL FOR 56 WAY

Manufacturer:

Mfr Part:
211A567007

TTI Part:
211A567007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeLocking Cam
Number of Positions56 Position
GenderReceptacle (Female)
ColorPurple
SeriesSICMA
PackagingEach
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases10775756

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS3926909989
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$0.73$105.12
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.33$5.32
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes