Reference Only

210PL062S8003

Automotive Connectors 1.5MM 6W MALE HSNG

Manufacturer:

Mfr Part:
210PL062S8003

TTI Part:
210PL062S8003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderPlug (Male)
ColorGray
SeriesSICMA 1.5
PackagingEach
FamilySICMA
Height15.4 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length41 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Width23.3 mm
Part # Aliases33500297

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Associated Parts

33501792 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN CAVITY LOCK
33512109 Aptiv
Mating Product

Aptiv

Automotive Connectors TERM M SICMA-4 1.5 SN
211PC062S8017 Aptiv
Mating Product

Aptiv

Automotive Connectors 6W FEMALE HSNG

My Notes

Sign into see notes.