Reference Only

210A015019-B

Automotive Connectors FILLER PLUG

Manufacturer:

Mfr Part:
210A015019

TTI Part:
210A015019-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCavity Plug
GenderPlug (Male)
Termination StylePress Fit
ColorGreen
SeriesSICMA
PackagingBulk
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases15342610

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536904000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

27,707In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0282$282.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 90 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$5.04
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes