Reference Only

210A015019

Automotive Connectors Cavity Plug

Manufacturer:

Mfr Part:
210A015019

TTI Part:
210A015019

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
GenderPlug (Male)
Termination StylePress Fit
ColorGreen
SeriesSICMA
PackagingEach
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameSICMA
Part # Aliases15342610

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.027$270.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 93 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$5.02
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes