Reference Only
17464807
Automotive Connectors 48 way M Hybrid 0.64 1.5 CMC 48W Header Connector
Datasheet
17464807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 48 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Color | Black | |
| Series | CMC | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMC | |
| Part # Aliases | 33503457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 17,000 / Multiples: 17,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.93 | $83,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,250 available now at ttieurope.com
Sign in to add projects and notes