Reference Only
17402000
Automotive Connectors 20W FEMALE HOUSING 1.5MM
Datasheet
17402000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | DCS 1.5 | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Part # Aliases | 13605835 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
36,000
On Order
36,000 expected on from 14-Jan-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $8,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $6.39 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes