Reference Only

17401600-B

Automotive Connectors 16WAY FEMALE HOUSING BLACK 2.8MM TERM SZ

Manufacturer:

Mfr Part:
17401600

TTI Part:
17401600-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedUnsealed
SeriesDCS 2.8
PackagingBulk
Contact TypeReceptacle
Description/FunctionCar Radio
Features16 Way 2.8mm DCS- 2 ISO Car Radio Loudspeaker Ergonomic Latches
Housing MaterialPolyamide (PA)
MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Rows4 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases10779751

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

86In Stock

76,250 expected on  from 11-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,250 / Multiples: 1,250)
Quantity Unit PriceExt. Price
$0.608$760.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$6.10
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.