Reference Only

17284050

Automotive Connectors 40WAY FEMALE HOUSING GREEN .64MM TERM SZ

Manufacturer:

Mfr Part:
17284050

TTI Part:
17284050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions40 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
SeriesDCK 064
PackagingKit
Contact TypeReceptacle
Description/FunctionWire to Device
MaterialPolyamide (PA)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDuoTwin
Part # Aliases33500007

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 300 / Multiples: 300)
Quantity Unit PriceExt. Price
$1.57$471.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$465.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes