Reference Only
17212400
Automotive Connectors 24WAY 16X0.64 DUO+ 8X2.8 DCS-2 FML
Datasheet
17212400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 24 Position | |
| Pitch | 2.54 mm, 5 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | DCK 064 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Height | 16 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 49.5 mm | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4.7 mm, 6 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DuoTwin | |
| Width | 24.8 mm | |
| Part # Aliases | 13725605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.27 | $762.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.