Reference Only
17211105
Automotive Connectors 9WAY 8X2.8 DCS-2+
Datasheet
17211105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 9 Position | |
| Pitch | 3 mm, 9 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | DCS 2.8 | |
| Packaging | Each | |
| Height | 45.9 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 51 mm | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 7 mm, 10.8 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | DCS | |
| Width | 45.1 mm | |
| Part # Aliases | 13653766 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
231
On Order
231 expected 04-Mar-27
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 231 / Multiples: 231)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.11 | $718.41 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.22 | $6.22 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes