Reference Only

17210436A

Automotive Connectors 4WAY MALE HSG 1.5MM

Manufacturer:

Mfr Part:
17210436A

TTI Part:
17210436A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
ColorOrange
Sealed / UnsealedSealed
SeriesDCS 1.5
PackagingEach
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 120 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Part # Aliases33500285

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes