TF-13PC1UC ECI / Fargo Assembly

TF-13PC1UC

Automotive Connectors TERM 1/F (2)14-16 W/CLIP UNPLT

Manufacturer:

Mfr Part:
TF-13PC1UC

TTI Part:
TF-13PC1UC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerElectrical Components International
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
SeriesFuse Terminals
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeFuse
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

Bulk

(Minimum: 6 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.95$5.70
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.