TF-10PC1UC ECI / Fargo Assembly

TF-10PC1UC

Automotive Connectors TERM, A/F, 10-12, W/CLIP, BR.

Manufacturer:

Mfr Part:
TF-10PC1UC

TTI Part:
TF-10PC1UC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerElectrical Components International
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
SeriesFuse Terminals
PackagingReel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeFuse
Wire Gauge Range10 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

17,600
On Order
17,600 expected on  from 27-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,200 / Multiples: 2,200)
Quantity Unit PriceExt. Price
$0.525$1,155.00
Need more?

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.05$5.25
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.