PT-059214 ECI / Fargo Assembly

PT-059214

Automotive Connectors FLUSH MOUNT BRACKET

Manufacturer:

Mfr Part:
PT-059214

TTI Part:
PT-059214

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerElectrical Components International
Product CategoryAutomotive Connectors
ProductAccessories
Mounting StylePanel Mount
Termination StyleScrew
ColorBlack
PackagingEach
Housing MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMounting Leg Module

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

1,500 expected on  from 20-Jan-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes