PT-059113 ECI / Fargo Assembly

PT-059113

Automotive Connectors DILLBLOX MOUNT LEG L2.5" H.22"

Manufacturer:

Mfr Part:
PT-059113

TTI Part:
PT-059113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerElectrical Components International
Product CategoryAutomotive Connectors
ProductAccessories
Mounting StylePanel Mount
Termination StyleScrew
ColorBlack
PackagingEach
Housing MaterialNylon
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeMounting Leg Module

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,200In Stock

1,200 expected 20-Jan-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes