
DB-LKAF1A
Automotive Connectors SEC. LOCK, A/F, DOUBLE YELLOW
Datasheet
DB-LKAF1A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Electrical Components International | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Receptacle (Female) | |
| Termination Style | Press Fit | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Secondary Lock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
10,000 expected on from 28-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.425 | $425.00 |
Need more?
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.85 | $5.10 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.