BB-3L39 ECI / Fargo Assembly

BB-3L39

Automotive Connectors BUS BAR, 3W W/CLIP

Manufacturer:

Mfr Part:
BB-3L39

TTI Part:
BB-3L39

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerElectrical Components International
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
PackagingEach
Contact MaterialStainless Steel
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeBusbar

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536908585
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

900
On Order
900 expected on  from 30-Nov-26
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes