Reference Only
V8
Capacitor Hardware Vert Mounting Clamp 63.5mm
Datasheet
V8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Type | Clamp | |
| Dimensions | 63.5 mm (2.5 in) | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Portugal |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.52 | $452.00 |
Need more?
Available Regional Inventory
200 available now at ttiasia.com
Sign in to add projects and notes