Reference Only

SMR5473J50J01L16.5TR

Film Capacitors .047UF 50V 50%

Manufacturer:

Mfr Part:
F211JF473J050L

TTI Part:
SMR5473J50J01L16.5TR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerYAGEO
Product CategoryFilm Capacitors
Capacitance47 nF
Voltage Rating DC50 VDC
Termination StyleRadial
DielectricPolyphenylene Sulfide (PPS)
Lead Spacing5 mm (0.196 in)
Length7.2 mm (0.283 in)
Width2.5 mm (0.098 in)
Tolerance5 %
Number of Pins2 Pin
Height6.5 mm (0.255 in)
Lead StyleStraight
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Lead Diameter0.5 mm (0.019 in)
Life200000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
Part # AliasesF211JF473J050L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 7,500)
Quantity Unit PriceExt. Price
$0.681$5,107.50
Need more?

My Notes

Sign into see notes.