Reference Only

PZB300MC23R03

Film Capacitors .015UF 275V 20%

Manufacturer:

Mfr Part:
P300PL154M275XC472L30J

TTI Part:
PZB300MC23R03

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance4.7 nF, 150 nF
Termination StyleRadial
DielectricPaper
Lead Spacing20 mm (0.787 in)
Length24 mm (0.945 in)
Width12.5 mm (0.492 in)
ProductSafety Film Capacitors
Voltage Rating AC275 VAC
Tolerance20 %
Number of Pins3 Pin
Height16 mm (0.63 in)
Lead StyleStraight
SeriesPZB300
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeMetallized Impregnated Paper

Export and Environmental Classification

AttributeDescription
Country of OriginFinland
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3,340
On Order
3,340 expected 27-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,320 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.21$26,827.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes