Reference Only

PMR209ME6470M047R30

Film Capacitors 250volts 0.47uF 20% LS 25.4mm

Manufacturer:

Mfr Part:
P409EL474M250AH470

TTI Part:
PMR209ME6470M047R30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC630 VDC
Termination StyleRadial
DielectricPaper
Lead Spacing25.4 mm (1 in)
Length30.5 mm (1.201 in)
Width15.3 mm (0.602 in)
ProductRC Snubber Film Capacitors
Voltage Rating AC250 VAC
Tolerance20 %
Number of Pins2 Pin
ESR47 Ohms
Height22 mm (0.866 in)
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesPMR209
PackagingBulk
Lead Diameter1 mm
Life2000 Hour
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeRC Unit, Class X2, Metallized Paper with Integrated Resistor
Part # AliasesP409EL474M250AH470

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 225 / Multiples: 75)
Quantity Unit PriceExt. Price
$2.69$605.25
Need more?

My Notes

Sign into see notes.